Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-59213
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Product details
Push-button Switches, Min Sealed, Flying Leads
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads
Features and Benefits
• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer thats widely used as an insulator across the electronics industry.
AED 79.38
AED 79.38 Each (ex VAT)
AED 83.35
AED 83.35 Each (inc. VAT)
1
AED 79.38
AED 79.38 Each (ex VAT)
AED 83.35
AED 83.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 79.38 |
| 10 - 49 | AED 73.08 |
| 50 - 99 | AED 67.52 |
| 100 - 249 | AED 61.90 |
| 250+ | AED 52.55 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-59213
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Product details
Push-button Switches, Min Sealed, Flying Leads
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads
Features and Benefits
• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer thats widely used as an insulator across the electronics industry.
