Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
49-76
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated
Contact AC Voltage Rating
250V
Case Colour
Black
Manufacturer Part No.
49-769024
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
Country of Origin
Belize
Product details
IP67 Fully Sealed Pushbutton Switches
Fully back sealed
SPNO contacts rated at 6A 250Vac resistive
Supplied with 0.5m flying leads
Dimensions: Depth behind panel: 46mm, max. panel thickness 22mm, panel cut-out 30.5mm
AED 180.44
AED 180.44 Each (ex VAT)
AED 189.46
AED 189.46 Each (inc. VAT)
1
AED 180.44
AED 180.44 Each (ex VAT)
AED 189.46
AED 189.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 180.44 |
10 - 49 | AED 166.00 |
50 - 99 | AED 153.51 |
100 - 249 | AED 140.80 |
250+ | AED 119.44 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
49-76
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated
Contact AC Voltage Rating
250V
Case Colour
Black
Manufacturer Part No.
49-769024
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-40°C
Country of Origin
Belize
Product details
IP67 Fully Sealed Pushbutton Switches
Fully back sealed
SPNO contacts rated at 6A 250Vac resistive
Supplied with 0.5m flying leads
Dimensions: Depth behind panel: 46mm, max. panel thickness 22mm, panel cut-out 30.5mm