ITW Switches 49-76 Series Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, SPST, Clear LED, 250V ac, IP67

RS Stock No.: 315-9745Brand: ITW SwitchesManufacturers Part No.: 49-769026
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30.5mm

Series

49-76

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

6 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-769026

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Wire Lead

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

Belize

Product details

IP67 Fully Sealed Pushbutton Switches

Fully back sealed
SPNO contacts rated at 6A 250Vac resistive
Supplied with 0.5m flying leads
Dimensions: Depth behind panel: 46mm, max. panel thickness 22mm, panel cut-out 30.5mm

Stock information temporarily unavailable.

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

ITW Switches 49-76 Series Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, SPST, Clear LED, 250V ac, IP67

AED 94.87

AED 94.87 Each (ex VAT)

AED 99.61

AED 99.61 Each (inc. VAT)

ITW Switches 49-76 Series Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, SPST, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 94.87
10 - 49AED 87.26
50 - 99AED 82.16
100 - 249AED 76.86
250+AED 65.84

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

30.5mm

Series

49-76

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

6 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-769026

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Wire Lead

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

Belize

Product details

IP67 Fully Sealed Pushbutton Switches

Fully back sealed
SPNO contacts rated at 6A 250Vac resistive
Supplied with 0.5m flying leads
Dimensions: Depth behind panel: 46mm, max. panel thickness 22mm, panel cut-out 30.5mm