Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,

RS Stock No.: 173-8519Brand: ITW SwitchesManufacturers Part No.: 59-213
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

59

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Square

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Manufacturer Part No.

59-213

Case Colour

Stainless Steel

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Country of Origin

Tunisia

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,181.02

AED 43.62 Each (In a Box of 50) (ex VAT)

AED 2,290.07

AED 45.801 Each (In a Box of 50) (inc. VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,

AED 2,181.02

AED 43.62 Each (In a Box of 50) (ex VAT)

AED 2,290.07

AED 45.801 Each (In a Box of 50) (inc. VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Clear LED, 125V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 43.62AED 2,181.02
100 - 200AED 42.282AED 2,114.08
250 - 450AED 41.406AED 2,070.30
500+AED 39.243AED 1,962.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

59

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Square

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Manufacturer Part No.

59-213

Case Colour

Stainless Steel

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Country of Origin

Tunisia

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more