Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
76-94
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Contact AC Voltage Rating
250V
Manufacturer Part No.
76-9450/439088B
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Terminal Type
Solder
Country of Origin
Belize
Product details
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
AED 10,106.78
AED 112.298 Each (In a Box of 90) (ex VAT)
AED 10,612.12
AED 117.913 Each (In a Box of 90) (inc. VAT)
90
AED 10,106.78
AED 112.298 Each (In a Box of 90) (ex VAT)
AED 10,612.12
AED 117.913 Each (In a Box of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
90 - 90 | AED 112.298 | AED 10,106.78 |
180 - 360 | AED 108.938 | AED 9,804.38 |
450 - 810 | AED 106.68 | AED 9,601.20 |
900+ | AED 101.062 | AED 9,095.62 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Series
76-94
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Contact AC Voltage Rating
250V
Manufacturer Part No.
76-9450/439088B
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Terminal Type
Solder
Country of Origin
Belize
Product details
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.