ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67

RS Stock No.: 405-5177Brand: ITW SwitchesManufacturers Part No.: 76-9513/4044G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Series

76-95

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9513/4044G

Contact DC Voltage Rating

5V

Contact AC Voltage Rating

250V

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +105°C

Maximum Operating Temperature

+105°C

Country of Origin

Belize

Product details

10A Robust Switches

This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-

• Vandal resistant requirements
• Military environments
• Industrial environments
• Process control
• Elevators
• Medical instrumentation
• Fishing vessels
• Earth moving equipment
• Railway carriage equipment
• External security door controls

Features and Benefits

• Vandal resistant – designed to withstand impacts of significant force.
• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.
• Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.
• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.

Supplied with

Mounting hardware

AED 152.83

AED 152.83 Each (ex VAT)

AED 160.47

AED 160.47 Each (inc. VAT)

ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67

AED 152.83

AED 152.83 Each (ex VAT)

AED 160.47

AED 160.47 Each (inc. VAT)

ITW Switches 76-95 Series Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 152.83
10 - 49AED 140.60
50 - 99AED 129.88
100 - 249AED 121.28
250+AED 103.42

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Series

76-95

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9513/4044G

Contact DC Voltage Rating

5V

Contact AC Voltage Rating

250V

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +105°C

Maximum Operating Temperature

+105°C

Country of Origin

Belize

Product details

10A Robust Switches

This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-

• Vandal resistant requirements
• Military environments
• Industrial environments
• Process control
• Elevators
• Medical instrumentation
• Fishing vessels
• Earth moving equipment
• Railway carriage equipment
• External security door controls

Features and Benefits

• Vandal resistant – designed to withstand impacts of significant force.
• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.
• Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.
• Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.

Supplied with

Mounting hardware