Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITW Push Button Switch, Panel Mount, SPST

RS Stock No.: 315-9751Brand: ITWManufacturers Part No.: 49-769020
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ITW

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

49-769020

Terminal Type

Through Hole

Country of Origin

United Kingdom

Product details

Fully Sealed, High Impact, IP67 Pushbutton Switches

Fully back sealed
Technical specification identical to High Impact IP67 types (typical stock no. 352-884)
Supplied with 0.5m flying leads
Dimensions: Depth behind panel 46mm, max. panel thickness 22mm, panel cut-out 30.50mm

Stock information temporarily unavailable.

P.O.A.

ITW Push Button Switch, Panel Mount, SPST

P.O.A.

ITW Push Button Switch, Panel Mount, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ITW

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

49-769020

Terminal Type

Through Hole

Country of Origin

United Kingdom

Product details

Fully Sealed, High Impact, IP67 Pushbutton Switches

Fully back sealed
Technical specification identical to High Impact IP67 types (typical stock no. 352-884)
Supplied with 0.5m flying leads
Dimensions: Depth behind panel 46mm, max. panel thickness 22mm, panel cut-out 30.50mm