iwis antriebssystemes gmbh 08B-1 Simplex Roller Chain
Technical Document
Specifications
Chain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 922.64
AED 922.64 Each (ex VAT)
AED 968.77
AED 968.77 Each (inc. VAT)
iwis antriebssystemes gmbh 08B-1 Simplex Roller Chain
1
AED 922.64
AED 922.64 Each (ex VAT)
AED 968.77
AED 968.77 Each (inc. VAT)
iwis antriebssystemes gmbh 08B-1 Simplex Roller Chain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Chain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Stainless Steel
Country of Origin
Germany