Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iwis antriebssystemes gmbh 10B-1 Simplex Roller Chain

RS Stock No.: 295-976Brand: iwis antriebssystemes gmbhManufacturers Part No.: 81013288
View all in Roller Chains

Technical Document

Specifications

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,268.56

AED 1,268.56 Each (ex VAT)

AED 1,331.99

AED 1,331.99 Each (inc. VAT)

iwis antriebssystemes gmbh 10B-1 Simplex Roller Chain

AED 1,268.56

AED 1,268.56 Each (ex VAT)

AED 1,331.99

AED 1,331.99 Each (inc. VAT)

iwis antriebssystemes gmbh 10B-1 Simplex Roller Chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Type

10B-1

Pitch

15.87mm

Number of Strands

Simplex

Material

Stainless Steel

Country of Origin

Germany