iwis antriebssystemes gmbh 12B-1 Simplex Roller Chain
Technical Document
Specifications
Chain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,463.22
AED 1,463.22 Each (ex VAT)
AED 1,536.38
AED 1,536.38 Each (inc. VAT)
iwis antriebssystemes gmbh 12B-1 Simplex Roller Chain
1
AED 1,463.22
AED 1,463.22 Each (ex VAT)
AED 1,536.38
AED 1,536.38 Each (inc. VAT)
iwis antriebssystemes gmbh 12B-1 Simplex Roller Chain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Chain Type
12B-1
Pitch
19.05mm
Number of Strands
Simplex
Material
Stainless Steel
Country of Origin
Germany