Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IXYS 600V 37A, Rectifier Diode, 2-Pin TO-247AD DSEI30-06A

RS Stock No.: 193-111Brand: IXYSManufacturers Part No.: DSEI30-06ADistrelec Article No.: 17009910
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

37A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

320A

Distrelec Product Id

17009910

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 20.24

AED 20.24 Each (ex VAT)

AED 21.25

AED 21.25 Each (inc. VAT)

IXYS 600V 37A, Rectifier Diode, 2-Pin TO-247AD DSEI30-06A

AED 20.24

AED 20.24 Each (ex VAT)

AED 21.25

AED 21.25 Each (inc. VAT)

IXYS 600V 37A, Rectifier Diode, 2-Pin TO-247AD DSEI30-06A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 20.24
5 - 19AED 12.67
20 - 49AED 12.31
50 - 99AED 12.00
100+AED 11.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

37A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

320A

Distrelec Product Id

17009910

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in