IXYS 600V 60A, Rectifier Diode, 2-Pin TO-247AD DSEI60-06A

RS Stock No.: 193-105Brand: IXYSManufacturers Part No.: DSEI60-06A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

600A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 37.75

AED 37.75 Each (ex VAT)

AED 39.64

AED 39.64 Each (inc. VAT)

IXYS 600V 60A, Rectifier Diode, 2-Pin TO-247AD DSEI60-06A

AED 37.75

AED 37.75 Each (ex VAT)

AED 39.64

AED 39.64 Each (inc. VAT)

IXYS 600V 60A, Rectifier Diode, 2-Pin TO-247AD DSEI60-06A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.75
5 - 19AED 22.94
20 - 49AED 22.16
50+AED 21.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

600A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in