Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AD DSEK60-06A

RS Stock No.: 193-082Brand: IXYSManufacturers Part No.: DSEK60-06ADistrelec Article No.: 17014404
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

320A

Distrelec Product Id

17014404

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 34.18

AED 34.18 Each (ex VAT)

AED 35.89

AED 35.89 Each (inc. VAT)

IXYS 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AD DSEK60-06A

AED 34.18

AED 34.18 Each (ex VAT)

AED 35.89

AED 35.89 Each (inc. VAT)

IXYS 600V 30A, Dual Rectifier Diode, 3-Pin TO-247AD DSEK60-06A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 34.18
2 - 4AED 33.23
5 - 9AED 32.18
10 - 14AED 31.97
15+AED 31.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

320A

Distrelec Product Id

17014404

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in