IXYS 300V 2 x 90A, Dual Fast Recovery Epitaxial Diode Diode, 4-Pin SOT-227B DSEP2x91-03A

Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
SOT-227B
Maximum Continuous Forward Current
2 x 90A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
Isolated
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
4
Maximum Forward Voltage Drop
1.86V
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
1kA
Product details
DSEP2x series Dual FRED Diode Modules
The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.
Planar passivated chips
Improved thermal behaviour
Very low leakage current
Soft reverse recovery for low EMI/RFI
Avalanche voltage rated for reliable operation
Diodes and Rectifiers, Ixys
AED 184.90
AED 184.90 Each (ex VAT)
AED 194.15
AED 194.15 Each (inc. VAT)
1
AED 184.90
AED 184.90 Each (ex VAT)
AED 194.15
AED 194.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 184.90 |
2 - 4 | AED 180.13 |
5+ | AED 175.66 |
Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
SOT-227B
Maximum Continuous Forward Current
2 x 90A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
Isolated
Rectifier Type
General Purpose
Diode Type
Fast Recovery Epitaxial Diode
Pin Count
4
Maximum Forward Voltage Drop
1.86V
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
1kA
Product details
DSEP2x series Dual FRED Diode Modules
The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.
Planar passivated chips
Improved thermal behaviour
Very low leakage current
Soft reverse recovery for low EMI/RFI
Avalanche voltage rated for reliable operation