IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A

RS Stock No.: 192-449Brand: IXYSManufacturers Part No.: DSI30-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.45V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

330A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
AED 2.591Each (In a Pack of 10) (ex VAT)

AED 74.29

AED 14.858 Each (In a Pack of 5) (ex VAT)

AED 78.00

AED 15.601 Each (In a Pack of 5) (inc. VAT)

IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A
Select packaging type

AED 74.29

AED 14.858 Each (In a Pack of 5) (ex VAT)

AED 78.00

AED 15.601 Each (In a Pack of 5) (inc. VAT)

IXYS 1200V 30A, Rectifier Diode, 2-Pin TO-220AC DSI30-12A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 14.858AED 74.29
25+AED 12.705AED 63.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
AED 2.591Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.45V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

330A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
AED 2.591Each (In a Pack of 10) (ex VAT)