Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 45V 120A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X61-0045A

RS Stock No.: 192-685Brand: IXYSManufacturers Part No.: DSS2X61-0045A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

660mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

800A

Product details

Schottky Barrier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 180.34

AED 180.34 Each (ex VAT)

AED 189.36

AED 189.36 Each (inc. VAT)

IXYS 45V 120A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X61-0045A

AED 180.34

AED 180.34 Each (ex VAT)

AED 189.36

AED 189.36 Each (inc. VAT)

IXYS 45V 120A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X61-0045A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 180.34
5 - 19AED 151.10
20 - 49AED 142.43
50 - 99AED 130.52
100+AED 118.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

660mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

800A

Product details

Schottky Barrier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more