Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IXYS IXGH30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 168-4412Brand: IXYSManufacturers Part No.: IXGH30N120B3D1
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,166.48

AED 38.882 Each (In a Tube of 30) (ex VAT)

AED 1,224.80

AED 40.826 Each (In a Tube of 30) (inc. VAT)

IXYS IXGH30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole

AED 1,166.48

AED 38.882 Each (In a Tube of 30) (ex VAT)

AED 1,224.80

AED 40.826 Each (In a Tube of 30) (inc. VAT)

IXYS IXGH30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more