Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS Linear N-Channel MOSFET, 12 A, 1000 V, 3-Pin TO-247 IXTH12N100L

RS Stock No.: 168-4606Brand: IXYSManufacturers Part No.: IXTH12N100L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1000 V

Series

Linear

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.3mm

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

155 nC @ 20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21.46mm

Country of Origin

Germany

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,491.65

AED 83.055 Each (In a Tube of 30) (ex VAT)

AED 2,616.23

AED 87.208 Each (In a Tube of 30) (inc. VAT)

IXYS Linear N-Channel MOSFET, 12 A, 1000 V, 3-Pin TO-247 IXTH12N100L

AED 2,491.65

AED 83.055 Each (In a Tube of 30) (ex VAT)

AED 2,616.23

AED 87.208 Each (In a Tube of 30) (inc. VAT)

IXYS Linear N-Channel MOSFET, 12 A, 1000 V, 3-Pin TO-247 IXTH12N100L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1000 V

Series

Linear

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.3mm

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

155 nC @ 20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21.46mm

Country of Origin

Germany

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more