Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin TO-264P IXTK120N65X2

RS Stock No.: 168-4816Brand: IXYSManufacturers Part No.: IXTK120N65X2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

650 V

Series

X2-Class

Package Type

TO-264P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.25 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

26.3mm

Length

20.3mm

Typical Gate Charge @ Vgs

230 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

5.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS X2-Class Series

The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,327.06

AED 93.082 Each (In a Tube of 25) (ex VAT)

AED 2,443.41

AED 97.736 Each (In a Tube of 25) (inc. VAT)

IXYS X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin TO-264P IXTK120N65X2

AED 2,327.06

AED 93.082 Each (In a Tube of 25) (ex VAT)

AED 2,443.41

AED 97.736 Each (In a Tube of 25) (inc. VAT)

IXYS X2-Class N-Channel MOSFET, 120 A, 650 V, 3-Pin TO-264P IXTK120N65X2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

650 V

Series

X2-Class

Package Type

TO-264P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.25 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

26.3mm

Length

20.3mm

Typical Gate Charge @ Vgs

230 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

5.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS X2-Class Series

The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more