Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IXYS 1600V 224A, Dual Diode, 3-Pin Y4 M6 MDD200-16N1

RS Stock No.: 462-168Brand: IXYSManufacturers Part No.: MDD200-16N1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y4 M6

Maximum Continuous Forward Current

224A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

IXYS 1600V 224A, Dual Diode, 3-Pin Y4 M6 MDD200-16N1
Select packaging type

P.O.A.

IXYS 1600V 224A, Dual Diode, 3-Pin Y4 M6 MDD200-16N1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y4 M6

Maximum Continuous Forward Current

224A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in