Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
135 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
Y4 M5
Configuration
Series
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Transistor Configuration
Series
Dimensions
94 x 34 x 30mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Width
34mm
Product details
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
AED 328.47
AED 328.47 Each (ex VAT)
AED 344.89
AED 344.89 Each (inc. VAT)
1
AED 328.47
AED 328.47 Each (ex VAT)
AED 344.89
AED 344.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
135 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Package Type
Y4 M5
Configuration
Series
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Transistor Configuration
Series
Dimensions
94 x 34 x 30mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Width
34mm
Product details
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.