Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IXYS GigaMOS, HiperFET N-Channel MOSFET, 600 A, 40 V, 24-Pin SMPD MMIX1T600N04T2

RS Stock No.: 168-4791Brand: IXYSManufacturers Part No.: MMIX1T600N04T2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

600 A

Maximum Drain Source Voltage

40 V

Series

GigaMOS, HiperFET

Package Type

SMPD

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

830 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

23.25mm

Length

25.25mm

Typical Gate Charge @ Vgs

590 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

5.7mm

Country of Origin

Germany

Product details

N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,373.12

AED 118.656 Each (In a Tube of 20) (ex VAT)

AED 2,491.78

AED 124.589 Each (In a Tube of 20) (inc. VAT)

IXYS GigaMOS, HiperFET N-Channel MOSFET, 600 A, 40 V, 24-Pin SMPD MMIX1T600N04T2

AED 2,373.12

AED 118.656 Each (In a Tube of 20) (ex VAT)

AED 2,491.78

AED 124.589 Each (In a Tube of 20) (inc. VAT)

IXYS GigaMOS, HiperFET N-Channel MOSFET, 600 A, 40 V, 24-Pin SMPD MMIX1T600N04T2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

600 A

Maximum Drain Source Voltage

40 V

Series

GigaMOS, HiperFET

Package Type

SMPD

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

830 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

23.25mm

Length

25.25mm

Typical Gate Charge @ Vgs

590 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

5.7mm

Country of Origin

Germany

Product details

N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more