Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin

RS Stock No.: 193-026Brand: IXYSManufacturers Part No.: VBO22-16NO8Distrelec Article No.: 30253531
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

440A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

300µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Height

10mm

Width

28.5mm

Product details

Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS

Very low leakage current
Very low forward voltage drop
Improved thermal behaviour

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 68.72

AED 68.72 Each (ex VAT)

AED 72.16

AED 72.16 Each (inc. VAT)

IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin

AED 68.72

AED 68.72 Each (ex VAT)

AED 72.16

AED 72.16 Each (inc. VAT)

IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 68.72
2 - 4AED 63.26
5 - 9AED 60.01
10 - 19AED 57.17
20+AED 55.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

440A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

300µA

Dimensions

28.5 x 28.5 x 10mm

Length

28.5mm

Height

10mm

Width

28.5mm

Product details

Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS

Very low leakage current
Very low forward voltage drop
Improved thermal behaviour

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more