Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin

RS Stock No.: 192-786Brand: IXYSManufacturers Part No.: VUO25-12NO8Distrelec Article No.: 30253544
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

25A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

300µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Width

28.5mm

Height

10mm

Product details

Three Phase Bridge Rectifier with Push-on Terminals, VUO25 Series, IXYS

Push-on terminals
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.04

AED 67.04 Each (ex VAT)

AED 70.39

AED 70.39 Each (inc. VAT)

IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin

AED 67.04

AED 67.04 Each (ex VAT)

AED 70.39

AED 70.39 Each (inc. VAT)

IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 67.04
5 - 19AED 61.48
20 - 49AED 58.38
50 - 99AED 50.35
100+AED 48.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

25A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Screw Mount

Package Type

FO B B

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

300µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 10mm

Width

28.5mm

Height

10mm

Product details

Three Phase Bridge Rectifier with Push-on Terminals, VUO25 Series, IXYS

Push-on terminals
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more