Technical Document
Specifications
Brand
JabraModel
Speak 710
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Speakerphone
Yes
Colour
Black
Handsfree
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
AED 1,789.94
AED 1,789.94 Each (ex VAT)
AED 1,879.44
AED 1,879.44 Each (inc. VAT)
1
AED 1,789.94
AED 1,789.94 Each (ex VAT)
AED 1,879.44
AED 1,879.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JabraModel
Speak 710
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Speakerphone
Yes
Colour
Black
Handsfree
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China