Jacobs 50.0xx Series Grey Polyamide Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68
Technical Document
Specifications
Brand
JacobsThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Polyamide
Colour
Grey
Series
50.0xx
IP Rating
IP68
Distrelec Product Id
15518771
Country of Origin
Germany
AED 4.30
AED 4.30 Each (ex VAT)
AED 4.52
AED 4.52 Each (inc. VAT)
1
AED 4.30
AED 4.30 Each (ex VAT)
AED 4.52
AED 4.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Polyamide
Colour
Grey
Series
50.0xx
IP Rating
IP68
Distrelec Product Id
15518771
Country of Origin
Germany