Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jacobs PERFECT Series Nickel Polychloroprene Cable Gland, M25 Thread, 11mm min., 16mm max., IP68

RS Stock No.: 288-4218Brand: JacobsManufacturers Part No.: 50.625M/EMVDDistrelec Article No.: 30116594
View all in Cable Glands

Technical Document

Specifications

Brand

Jacobs

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

11mm

Material

Polychloroprene

Colour

Nickel

Series

PERFECT

IP Rating

IP68

Distrelec Product Id

30116594

Country of Origin

Germany

Stock information temporarily unavailable.

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

Jacobs PERFECT Series Nickel Polychloroprene Cable Gland, M25 Thread, 11mm min., 16mm max., IP68

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

Jacobs PERFECT Series Nickel Polychloroprene Cable Gland, M25 Thread, 11mm min., 16mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jacobs

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

11mm

Material

Polychloroprene

Colour

Nickel

Series

PERFECT

IP Rating

IP68

Distrelec Product Id

30116594

Country of Origin

Germany