Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jacobs 50.6xx Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP68

RS Stock No.: 288-4238Brand: JacobsManufacturers Part No.: 50.640PA7001Distrelec Article No.: 15518985
View all in Cable Glands

Technical Document

Specifications

Brand

Jacobs

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Polyamide

Colour

Grey

Series

50.6xx

IP Rating

IP68

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 19.52

AED 19.52 Each (ex VAT)

AED 20.50

AED 20.50 Each (inc. VAT)

Jacobs 50.6xx Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP68

AED 19.52

AED 19.52 Each (ex VAT)

AED 20.50

AED 20.50 Each (inc. VAT)

Jacobs 50.6xx Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jacobs

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Polyamide

Colour

Grey

Series

50.6xx

IP Rating

IP68

Country of Origin

Germany

You may be interested in