Jacobs Cable Gland Adapter, M25 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, M25M20 Series
Technical Document
Specifications
Brand
JacobsExterior Thread Size
M25
Interior Thread Size
M20
Material
Nickel Plated Brass
Type
Reduction Adapter
Thread Size
M25
Series
M25M20
Distrelec Product Id
15518890
Country of Origin
Germany
AED 10.20
AED 10.20 Each (ex VAT)
AED 10.71
AED 10.71 Each (inc. VAT)
1
AED 10.20
AED 10.20 Each (ex VAT)
AED 10.71
AED 10.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsExterior Thread Size
M25
Interior Thread Size
M20
Material
Nickel Plated Brass
Type
Reduction Adapter
Thread Size
M25
Series
M25M20
Distrelec Product Id
15518890
Country of Origin
Germany