JAE DF02 20 Way D-sub Connector

RS Stock No.: 183-1281Brand: JAEManufacturers Part No.: DF02D020A11
View all in D Sub Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

20

Body Orientation

Straight

Length

29.7mm

Width

39mm

Depth

11.5mm

Dimensions

29.7 x 39 x 11.5mm

Series

DF02

Country of Origin

Japan

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

JAE DF02 20 Way D-sub Connector

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

JAE DF02 20 Way D-sub Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

20

Body Orientation

Straight

Length

29.7mm

Width

39mm

Depth

11.5mm

Dimensions

29.7 x 39 x 11.5mm

Series

DF02

Country of Origin

Japan