JAE DF02 20 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 183-1262Brand: JAEManufacturers Part No.: DF02P020F22A1
View all in D Sub Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

20

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Width

13.5mm

Depth

8.4mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Taiwan, Province Of China

AED 40.95

AED 20.475 Each (In a Pack of 2) (ex VAT)

AED 43.00

AED 21.499 Each (In a Pack of 2) (inc. VAT)

JAE DF02 20 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

AED 40.95

AED 20.475 Each (In a Pack of 2) (ex VAT)

AED 43.00

AED 21.499 Each (In a Pack of 2) (inc. VAT)

JAE DF02 20 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

20

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Solder

Current Rating

500mA

Housing Material

Steel

Voltage Rating

500 V ac

Width

13.5mm

Depth

8.4mm

Series

DF02

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Taiwan, Province Of China