Technical Document
Specifications
Brand
JAEType
Receptacle
Number Of Contacts
41
Number Of Rows
1
Mounting Type
Surface Mount
Body Orientation
Right Angle
Pitch
0.5mm
Contact Material
Copper Alloy
Housing Colour
Brown
Housing Material
Polymer
Termination Method
Solder
Series
FI-R
Product details
JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector
FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting
Features and Benefits
VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention
Applications
These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.
AED 178.76
AED 35.752 Each (In a Pack of 5) (ex VAT)
AED 187.70
AED 37.54 Each (In a Pack of 5) (inc. VAT)
5
AED 178.76
AED 35.752 Each (In a Pack of 5) (ex VAT)
AED 187.70
AED 37.54 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 35.752 | AED 178.76 |
25 - 95 | AED 31.448 | AED 157.24 |
100 - 245 | AED 28.612 | AED 143.06 |
250 - 495 | AED 25.042 | AED 125.21 |
500+ | AED 24.465 | AED 122.32 |
Technical Document
Specifications
Brand
JAEType
Receptacle
Number Of Contacts
41
Number Of Rows
1
Mounting Type
Surface Mount
Body Orientation
Right Angle
Pitch
0.5mm
Contact Material
Copper Alloy
Housing Colour
Brown
Housing Material
Polymer
Termination Method
Solder
Series
FI-R
Product details
JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector
FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting
Features and Benefits
VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention
Applications
These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.