Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JAE, FI 1.25mm Pitch 5 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination

RS Stock No.: 690-4292Brand: JAEManufacturers Part No.: FI-S5S
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Nylon

Termination Method

Crimp

Series

FI

Product details

1.25mm LVDS Wire to Board Plug Housing for Socket Contacts

LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from UL94V-0 glass filled nylon. Typical applications for these 1.25mm LVDS plug housing connectors include Notebook PCs, VCRs, mobile phones and other applications where reduced space is a requirement.
For mating headers see stock number 437-213 typically.

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.24

AED 3.24 Each (ex VAT)

AED 3.40

AED 3.40 Each (inc. VAT)

JAE, FI 1.25mm Pitch 5 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
Select packaging type

AED 3.24

AED 3.24 Each (ex VAT)

AED 3.40

AED 3.40 Each (inc. VAT)

JAE, FI 1.25mm Pitch 5 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Nylon

Termination Method

Crimp

Series

FI

Product details

1.25mm LVDS Wire to Board Plug Housing for Socket Contacts

LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from UL94V-0 glass filled nylon. Typical applications for these 1.25mm LVDS plug housing connectors include Notebook PCs, VCRs, mobile phones and other applications where reduced space is a requirement.
For mating headers see stock number 437-213 typically.

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more