Technical Document
Specifications
Brand
JAEType
Plug Housing
Number Of Contacts
8
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1.25mm
Contact Material
Copper Alloy
Housing Colour
Black
Housing Material
Nylon
Termination Method
Crimp
Series
FI
Product details
1.25mm LVDS Wire to Board Plug Housing for Socket Contacts
LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from UL94V-0 glass filled nylon. Typical applications for these 1.25mm LVDS plug housing connectors include Notebook PCs, VCRs, mobile phones and other applications where reduced space is a requirement.
For mating headers see stock number 437-213 typically.
1.25 mm LVDS Range
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCRs, mobile phones and other consumer applications, where reduced space is a requirement.
AED 6.14
AED 6.14 Each (ex VAT)
AED 6.45
AED 6.45 Each (inc. VAT)
Standard
1
AED 6.14
AED 6.14 Each (ex VAT)
AED 6.45
AED 6.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 6.14 |
10 - 49 | AED 5.25 |
50 - 99 | AED 5.14 |
100 - 499 | AED 4.99 |
500+ | AED 4.15 |
Technical Document
Specifications
Brand
JAEType
Plug Housing
Number Of Contacts
8
Number Of Rows
1
Mounting Type
Cable Mount
Body Orientation
Straight
Pitch
1.25mm
Contact Material
Copper Alloy
Housing Colour
Black
Housing Material
Nylon
Termination Method
Crimp
Series
FI
Product details
1.25mm LVDS Wire to Board Plug Housing for Socket Contacts
LVDS wire to board discrete wire plug housing with a 1.25mm pitch for socket contacts (see stock number 690-9316 typically). These 1.25mm LVDS cable mount wire to board plug style crimp housings have keying, friction lock and are made from UL94V-0 glass filled nylon. Typical applications for these 1.25mm LVDS plug housing connectors include Notebook PCs, VCRs, mobile phones and other applications where reduced space is a requirement.
For mating headers see stock number 437-213 typically.
1.25 mm LVDS Range
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCRs, mobile phones and other consumer applications, where reduced space is a requirement.