Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE, FI 1.25mm Pitch 20 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination

RS Stock No.: 437-203Brand: JAEManufacturers Part No.: FI-SE20P-HFE
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Receptacle

Number Of Contacts

20

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Product details

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 259.09

AED 51.818 Each (In a Pack of 5) (ex VAT)

AED 272.04

AED 54.409 Each (In a Pack of 5) (inc. VAT)

JAE, FI 1.25mm Pitch 20 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
Select packaging type

AED 259.09

AED 51.818 Each (In a Pack of 5) (ex VAT)

AED 272.04

AED 54.409 Each (In a Pack of 5) (inc. VAT)

JAE, FI 1.25mm Pitch 20 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 51.818AED 259.09
125 - 495AED 50.348AED 251.74
500 - 1245AED 48.982AED 244.91
1250 - 2495AED 47.722AED 238.61
2500+AED 46.515AED 232.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Receptacle

Number Of Contacts

20

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Product details

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more