Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination

RS Stock No.: 435-756Brand: JAEManufacturers Part No.: FI-X30H
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Nylon

Termination Method

Crimp

Series

FI-X

Product details

LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 100.54

AED 20.108 Each (In a Pack of 5) (ex VAT)

AED 105.57

AED 21.113 Each (In a Pack of 5) (inc. VAT)

JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination

AED 100.54

AED 20.108 Each (In a Pack of 5) (ex VAT)

AED 105.57

AED 21.113 Each (In a Pack of 5) (inc. VAT)

JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 20.108AED 100.54
125 - 495AED 16.118AED 80.59
500 - 1245AED 13.702AED 68.51
1250 - 2495AED 11.655AED 58.28
2500+AED 11.13AED 55.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Nylon

Termination Method

Crimp

Series

FI-X

Product details

LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more