JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, FCP Plug, Push In Termination

RS Stock No.: 690-4273Brand: JAEManufacturers Part No.: FI-X30M-NPB
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

FCP Plug

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Nylon

Termination Method

Push In

Series

FI-X

Product details

Straight LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 54.92

AED 54.92 Each (ex VAT)

AED 57.67

AED 57.67 Each (inc. VAT)

JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, FCP Plug, Push In Termination
Select packaging type

AED 54.92

AED 54.92 Each (ex VAT)

AED 57.67

AED 57.67 Each (inc. VAT)

JAE, FI-X 1mm Pitch 30 Way 1 Row Straight Cable Mount LVDS Connector, FCP Plug, Push In Termination

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 54.92
25 - 99AED 48.09
100 - 249AED 43.47
250 - 499AED 38.85
500+AED 36.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

FCP Plug

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Nylon

Termination Method

Push In

Series

FI-X

Product details

Straight LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more