JAE IL-AG5 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 690-9786Brand: JAEManufacturers Part No.: IL-AG5-30PK-D3L2-LB
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Product details

90° Pin Header 2 Row Polarized pin contact

JAE IL-AG5 Series Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

JAE IL-AG5 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Select packaging type

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

JAE IL-AG5 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 20.84
10 - 24AED 17.74
25 - 49AED 15.64
50 - 99AED 14.18
100+AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Series

IL-AG5

Pitch

2.5mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Product details

90° Pin Header 2 Row Polarized pin contact

JAE IL-AG5 Series Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more