Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE Connector, 4 Contacts, Cable Mount, Female, JN2 Series

RS Stock No.: 690-9073Brand: JAEManufacturers Part No.: JN2FS04FK2-R
brand-logo

Technical Document

Specifications

Brand

JAE

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

JN2

Body Orientation

Right Angle

Voltage Rating

200 V ac

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Contact Material

Copper Alloy

Product details

90° Plug

The direction of the cable leader of the 90° Plug can be set in 4 directions by rotating the plug 90° in each direction.

JAE IP67 JN Series

JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.

Stock information temporarily unavailable.

P.O.A.

JAE Connector, 4 Contacts, Cable Mount, Female, JN2 Series
Select packaging type

P.O.A.

JAE Connector, 4 Contacts, Cable Mount, Female, JN2 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JAE

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

JN2

Body Orientation

Right Angle

Voltage Rating

200 V ac

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Contact Material

Copper Alloy

Product details

90° Plug

The direction of the cable leader of the 90° Plug can be set in 4 directions by rotating the plug 90° in each direction.

JAE IP67 JN Series

JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.