Technical Document
Specifications
Brand
JAEWire Size AWG
26 → 12AWG
Wire Size (AWG)
26 → 12AWG
Wire Size (AWG)
26 → 12AWG
Product Type
Crimp Tool
Operation
Hand
Country of Origin
Japan
Stock information temporarily unavailable.
AED 5,378.47
AED 5,378.47 Each (ex VAT)
AED 5,647.39
AED 5,647.39 Each (inc. VAT)
JAE Hand Crimp Tool
1
AED 5,378.47
AED 5,378.47 Each (ex VAT)
AED 5,647.39
AED 5,647.39 Each (inc. VAT)
JAE Hand Crimp Tool
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 5,378.47 |
3+ | AED 5,229.05 |
Technical Document
Specifications
Brand
JAEWire Size AWG
26 → 12AWG
Wire Size (AWG)
26 → 12AWG
Wire Size (AWG)
26 → 12AWG
Product Type
Crimp Tool
Operation
Hand
Country of Origin
Japan