Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE MX44 Series Female Crimp Terminal, 22AWG Min, 20AWG Max

RS Stock No.: 731-9086Brand: JAEManufacturers Part No.: M44S05K4F1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

MX44 Connector Housing

Series

MX44

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85 °C, +85 °C

Product details

JAE MX44 Series Contacts

The JAE MX44 Socket contact is a box type with a double spring which aides resistance to external forces and twisting.

JAE MX44 Series Automotive Connectors

The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

JAE MX44 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Select packaging type

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

JAE MX44 Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.84AED 84.00
1000 - 2900AED 0.788AED 78.75
3000 - 7400AED 0.682AED 68.25
7500 - 14900AED 0.63AED 63.00
15000+AED 0.472AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

MX44 Connector Housing

Series

MX44

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

20AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85 °C, +85 °C

Product details

JAE MX44 Series Contacts

The JAE MX44 Socket contact is a box type with a double spring which aides resistance to external forces and twisting.

JAE MX44 Series Automotive Connectors

The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more