JAE, MX34 Automotive Connector Socket Grey Cable Mount 12 Way MX34012SF1

RS Stock No.: 690-9877Brand: JAEManufacturers Part No.: MX34012SF1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JAE

Type

Socket Housing

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Cable Mount

Series

MX34

Colour

Grey

Height

14mm

Width

16.3mm

Depth

21.3mm

Housing Material

Nylon, PPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

MX34 Socket Housing 2 Row

For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Stock information temporarily unavailable.

AED 6.09

AED 6.09 Each (ex VAT)

AED 6.39

AED 6.39 Each (inc. VAT)

JAE, MX34 Automotive Connector Socket Grey Cable Mount 12 Way MX34012SF1
Select packaging type

AED 6.09

AED 6.09 Each (ex VAT)

AED 6.39

AED 6.39 Each (inc. VAT)

JAE, MX34 Automotive Connector Socket Grey Cable Mount 12 Way MX34012SF1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 6.09
10 - 99AED 5.88
100+AED 5.46

Technical Document

Specifications

Brand

JAE

Type

Socket Housing

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Cable Mount

Series

MX34

Colour

Grey

Height

14mm

Width

16.3mm

Depth

21.3mm

Housing Material

Nylon, PPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

MX34 Socket Housing 2 Row

For MX34 contacts see typical stock number 690-9893
For MX34 headers see typical stock numbers: 690-8935 (Straight) or 690-8900 (90°)

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied