Technical Document
Specifications
Product details
JAE MX44 Series Front Caps
These JAE MX44 Retainer Front Caps set the contacts and wire in position and are inserted from the wire side. The Retainer also protects the connectors lock area from unintentional release.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 4.20 | AED 21.00 |
100 - 370 | AED 3.202 | AED 16.01 |
375 - 1495 | AED 2.94 | AED 14.70 |
1500 - 2995 | AED 2.205 | AED 11.02 |
3000+ | AED 2.152 | AED 10.76 |
Technical Document
Specifications
Product details
JAE MX44 Series Front Caps
These JAE MX44 Retainer Front Caps set the contacts and wire in position and are inserted from the wire side. The Retainer also protects the connectors lock area from unintentional release.
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.