Technical Document
Specifications
Brand
JAENumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
3
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C
Product details
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
AED 117.68
AED 23.536 Each (In a Pack of 5) (ex VAT)
AED 123.56
AED 24.713 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 117.68
AED 23.536 Each (In a Pack of 5) (ex VAT)
AED 123.56
AED 24.713 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 23.536 | AED 117.68 |
50 - 245 | AED 21.888 | AED 109.44 |
250 - 495 | AED 21.578 | AED 107.89 |
500 - 1245 | AED 21.372 | AED 106.86 |
1250+ | AED 21.166 | AED 105.83 |
Technical Document
Specifications
Brand
JAENumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
3
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C
Product details
Receptacles, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.