JAE 8 Way Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 623-6980Brand: JAEManufacturers Part No.: ST1W008S4A
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

JAE

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.15mm

Width

2.0mm

Depth

16.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

14.15 x 2 x 16.3mm

Product details

Micro SD

The New Micro SD is the next generation of slim, small profile memory devices accepting the new Micro SD (Transflash) cards. Available with Hinged design for enclosed applications or the Push/Push versions where the user needs to remove the card frequently. Micro SD gives a 70% saving from mini SD.

Height of just 1.9mm
4 Grounding points on the Hinge version
Strong lock design to resist drop impact
10000 operations
Push/Push Mechanism
Audible Click for card Insertion

Stock information temporarily unavailable.

AED 8.40

AED 8.40 Each (ex VAT)

AED 8.82

AED 8.82 Each (inc. VAT)

JAE 8 Way Micro SD Memory Card Connector With Solder Termination

AED 8.40

AED 8.40 Each (ex VAT)

AED 8.82

AED 8.82 Each (inc. VAT)

JAE 8 Way Micro SD Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 8.40
25 - 74AED 7.72
75 - 199AED 7.09
200 - 399AED 6.35
400+AED 6.04

Technical Document

Specifications

Brand

JAE

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.15mm

Width

2.0mm

Depth

16.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

14.15 x 2 x 16.3mm

Product details

Micro SD

The New Micro SD is the next generation of slim, small profile memory devices accepting the new Micro SD (Transflash) cards. Available with Hinged design for enclosed applications or the Push/Push versions where the user needs to remove the card frequently. Micro SD gives a 70% saving from mini SD.

Height of just 1.9mm
4 Grounding points on the Hinge version
Strong lock design to resist drop impact
10000 operations
Push/Push Mechanism
Audible Click for card Insertion