Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male, IP65, 5307 Series

RS Stock No.: 324-6552Brand: JaegerManufacturers Part No.: 5307 730 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

IP Rating

IP65

Current Rating

50.0A

Body Orientation

Straight

Series

5307

Shell Size

2

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Cable Plug and Socket

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

Stock information temporarily unavailable.

AED 403.04

AED 403.04 Each (ex VAT)

AED 423.19

AED 423.19 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male, IP65, 5307 Series

AED 403.04

AED 403.04 Each (ex VAT)

AED 423.19

AED 423.19 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male, IP65, 5307 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 403.04
10 - 24AED 374.82
25+AED 359.47

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

IP Rating

IP65

Current Rating

50.0A

Body Orientation

Straight

Series

5307

Shell Size

2

Housing Material

Metal

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Cable Plug and Socket

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.