Jaeger Circular Connector, 4 Contacts, Cable Mount, Female

Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Distrelec Product Id
30409542
Country of Origin
France
Product details
Rapid Cable Socket
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.
Jaeger Standard & Rapid Range
AED 134.92
AED 134.92 Each (ex VAT)
AED 141.67
AED 141.67 Each (inc. VAT)
1
AED 134.92
AED 134.92 Each (ex VAT)
AED 141.67
AED 141.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 134.92 |
10 - 24 | AED 121.43 |
25+ | AED 107.84 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Distrelec Product Id
30409542
Country of Origin
France
Product details
Rapid Cable Socket
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.