Technical Document
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Cable Plug and Socket
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.
AED 298.25
AED 298.25 Each (ex VAT)
AED 313.16
AED 313.16 Each (inc. VAT)
1
AED 298.25
AED 298.25 Each (ex VAT)
AED 313.16
AED 313.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 298.25 |
10 - 24 | AED 268.38 |
25+ | AED 254.42 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
12
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Cable Plug and Socket
Jaeger Weather Resistant - Metal
Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.