Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jaeger Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series

RS Stock No.: 324-6300Brand: JaegerManufacturers Part No.: 5324 720 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

15.0A

Series

5324

Body Orientation

Straight

Shell Size

B1

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

You may be interested in
Stock information temporarily unavailable.

AED 275.52

AED 275.52 Each (ex VAT)

AED 289.30

AED 289.30 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series

AED 275.52

AED 275.52 Each (ex VAT)

AED 289.30

AED 289.30 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP65, 5324 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 275.52
5+AED 247.97
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

15.0A

Series

5324

Body Orientation

Straight

Shell Size

B1

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

You may be interested in