Jaeger Circular Connector, 3 Contacts, Panel Mount, Male

RS Stock No.: 285-5004Brand: JaegerManufacturers Part No.: 5360 030 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

AED 61.74

AED 61.74 Each (ex VAT)

AED 64.83

AED 64.83 Each (inc. VAT)

Jaeger Circular Connector, 3 Contacts, Panel Mount, Male

AED 61.74

AED 61.74 Each (ex VAT)

AED 64.83

AED 64.83 Each (inc. VAT)

Jaeger Circular Connector, 3 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 61.74
10 - 24AED 55.44
25+AED 53.24
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

3

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in